


SMAJ78CA-TP | |
---|---|
DigiKey Part Number | SMAJ78CA-TPMSTR-ND - Tape & Reel (TR) SMAJ78CA-TPMSCT-ND - Cut Tape (CT) SMAJ78CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78CA-TP |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.45400 | $14.54 |
100 | $0.63720 | $63.72 |
500 | $0.60450 | $302.25 |
1,000 | $0.56366 | $563.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49831 | $2,491.55 |
10,000 | $0.46530 | $4,653.00 |
15,000 | $0.46433 | $6,964.95 |
25,000 | $0.41287 | $10,321.75 |
35,000 | $0.39644 | $13,875.40 |
50,000 | $0.38046 | $19,023.00 |
125,000 | $0.34540 | $43,175.00 |