SMA2EZ47D5-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 553
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 14,114
Unit Price: $3.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.89845
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.98993
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.80454
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.80881
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.11670
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 594
Unit Price: $3.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35,094
Unit Price: $4.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,745
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 1,987
Unit Price: $6.57000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA2EZ47D5-TP

DigiKey Part Number
353-SMA2EZ47D5-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA2EZ47D5-TP
Description
DIODE ZENER 47V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 47 V 2 W ±5% Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes