



SM5818PL-TP | |
|---|---|
DigiKey Part Number | 353-SM5818PL-TPTR-ND - Tape & Reel (TR) 353-SM5818PL-TPCT-ND - Cut Tape (CT) 353-SM5818PL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5818PL-TP |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.50100 | $15.01 |
| 100 | $1.03690 | $103.69 |
| 500 | $0.84668 | $423.34 |
| 1,000 | $0.76723 | $767.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.51914 | $1,297.85 |
| 5,000 | $0.44056 | $2,202.80 |
| 7,500 | $0.42938 | $3,220.35 |
| 12,500 | $0.42786 | $5,348.25 |
| 17,500 | $0.42637 | $7,461.48 |
| 25,000 | $0.42302 | $10,575.50 |
| 62,500 | $0.40792 | $25,495.00 |











