


SIL05N06-TP | |
---|---|
DigiKey Part Number | 353-SIL05N06-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIL05N06-TP |
Description | MOSFET N-CH 60V 5A SOT23-6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.7W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case | ||
Base Product Number |