


SI2310B-TP | |
---|---|
DigiKey Part Number | 353-SI2310B-TPTR-ND - Tape & Reel (TR) 353-SI2310B-TPCT-ND - Cut Tape (CT) 353-SI2310B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2310B-TP |
Description | MOSFET N-CH 60V 3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Tj) 1.2W Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI2310B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 247 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.63400 | $16.34 |
100 | $1.02440 | $102.44 |
500 | $0.75808 | $379.04 |
1,000 | $0.67174 | $671.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43328 | $1,299.84 |
6,000 | $0.39996 | $2,399.76 |
9,000 | $0.36867 | $3,318.03 |
15,000 | $0.34381 | $5,157.15 |