



SI2301A-TP | |
---|---|
DigiKey Part Number | 353-SI2301A-TPTR-ND - Tape & Reel (TR) 353-SI2301A-TPCT-ND - Cut Tape (CT) 353-SI2301A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301A-TP |
Description | MOSFET P-CH 20V 2.8A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Tj) 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.80800 | $28.08 |
100 | $1.44020 | $144.02 |
500 | $1.36220 | $681.10 |
1,000 | $1.28461 | $1,284.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13572 | $3,407.16 |
6,000 | $1.03615 | $6,216.90 |
9,000 | $0.98540 | $8,868.60 |
15,000 | $0.92836 | $13,925.40 |
21,000 | $0.90485 | $19,001.85 |
30,000 | $0.89705 | $26,911.50 |
75,000 | $0.82110 | $61,582.50 |