PN2907A-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8,927
Unit Price: $2.53000
Datasheet

Similar


onsemi
In Stock: 1,960
Unit Price: $2.37000
Datasheet

Similar


onsemi
In Stock: 23,633
Unit Price: $2.37000
Datasheet

Similar


onsemi
In Stock: 16,935
Unit Price: $2.37000
Datasheet

Similar


onsemi
In Stock: 39,126
Unit Price: $2.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.09777
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Micro Commercial Components Corporate Video

PN2907A-AP

DigiKey Part Number
PN2907A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PN2907A-AP
Description
TRANS PNP 60V 0.6A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 600 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
PN2907A-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
600 mW
Frequency - Transition
200MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types