


P6KE170A-TP | |
---|---|
DigiKey Part Number | P6KE170A-TPMSTR-ND - Tape & Reel (TR) P6KE170A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE170A-TP |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.13200 | $21.32 |
100 | $1.34760 | $134.76 |
500 | $1.00530 | $502.65 |
1,000 | $0.89465 | $894.65 |
2,000 | $0.80131 | $1,602.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72273 | $2,890.92 |
8,000 | $0.65655 | $5,252.40 |
12,000 | $0.62283 | $7,473.96 |
20,000 | $0.58491 | $11,698.20 |
28,000 | $0.56246 | $15,748.88 |
40,000 | $0.54062 | $21,624.80 |
100,000 | $0.49392 | $49,392.00 |