


MMS9013HE3-L-TP | |
---|---|
DigiKey Part Number | 353-MMS9013HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS9013HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS9013HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9013HE3-L-TP |
Description | TRANS NPN 25V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.64200 | $16.42 |
100 | $0.80300 | $80.30 |
500 | $0.66952 | $334.76 |
1,000 | $0.46524 | $465.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40321 | $1,209.63 |
6,000 | $0.37403 | $2,244.18 |
9,000 | $0.31017 | $2,791.53 |
30,000 | $0.30469 | $9,140.70 |
75,000 | $0.27367 | $20,525.25 |
150,000 | $0.23718 | $35,577.00 |