Similar



MMS9018-L-TP | |
|---|---|
DigiKey Part Number  | 353-MMS9018-L-TP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MMS9018-L-TP  | 
Description  | TRANS NPN 18V 0.05A SOT-23  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 18 V 50 mA 600MHz 200 mW Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 50 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 18 V  | |
Vce Saturation (Max) @ Ib, Ic  | 500mV @ 1mA, 10mA  | |
Current - Collector Cutoff (Max)  | 100nA  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 70 @ 1mA, 5V  | |
Power - Max  | 200 mW  | |
Frequency - Transition  | 600MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23  | |
Base Product Number  | 


