


DTC113ZCA-TP | |
|---|---|
DigiKey Part Number | DTC113ZCA-TPMSTR-ND - Tape & Reel (TR) DTC113ZCA-TPMSCT-ND - Cut Tape (CT) DTC113ZCA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZCA-TP |
Description | TRANS PREBIAS NPN 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64940 | $64.94 |
| 500 | $0.47418 | $237.09 |
| 1,000 | $0.41731 | $417.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34486 | $1,034.58 |
| 6,000 | $0.30824 | $1,849.44 |
| 9,000 | $0.28955 | $2,605.95 |
| 15,000 | $0.26853 | $4,027.95 |
| 21,000 | $0.25607 | $5,377.47 |
| 30,000 | $0.24395 | $7,318.50 |
| 75,000 | $0.21733 | $16,299.75 |
| 150,000 | $0.20088 | $30,132.00 |
| 300,000 | $0.18705 | $56,115.00 |

