



BZT52C3V6S-TP | |
|---|---|
DigiKey Part Number | BZT52C3V6S-TPMSTR-ND - Tape & Reel (TR) BZT52C3V6S-TPMSCT-ND - Cut Tape (CT) BZT52C3V6S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6S-TP |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.48500 | $14.85 |
| 100 | $0.58740 | $58.74 |
| 500 | $0.57110 | $285.55 |
| 1,000 | $0.45688 | $456.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23660 | $709.80 |
| 6,000 | $0.23187 | $1,391.22 |
| 9,000 | $0.18938 | $1,704.42 |
| 15,000 | $0.16772 | $2,515.80 |
| 21,000 | $0.15433 | $3,240.93 |
| 300,000 | $0.14307 | $42,921.00 |

