Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHD45ZK25-DM25P-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK25-DM25P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK25-DM25P-K |
Description | 25 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHD45ZK25-BK-K | MH Connectors | 249 | 4672-MHD45ZK25-BK-K-ND | $30.50000 | Parametric Equivalent |
| MHD45ZK25-DB25S-K | MH Connectors | 0 | 4672-MHD45ZK25-DB25S-K-ND | $25.48500 | Parametric Equivalent |
| MHD45ZK25-DM25S-K | MH Connectors | 0 | 4672-MHD45ZK25-DM25S-K-ND | $46.13820 | Parametric Equivalent |
| MHD45ZK25-K | MH Connectors | 17 | 4672-MHD45ZK25-K-ND | $30.34000 | Parametric Equivalent |
| MHDM35-25-K | MH Connectors | 70 | 4672-MHDM35-25-K-ND | $40.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.33490 | $3,933.49 |
























