
MHDM35-25-K | |
|---|---|
DigiKey Part Number | 4672-MHDM35-25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM35-25-K |
Description | 25 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250334 | HARTING | 9 | 1195-5103-ND | $131.63000 | Parametric Equivalent |
| 165X02709X | Amphenol CONEC | 311 | 626-1814-ND | $96.27000 | Parametric Equivalent |
| 165X02709XE | Amphenol CONEC | 23 | 626-1182-ND | $105.89000 | Parametric Equivalent |
| 1727040099 | Molex | 519 | WM12506-ND | $82.71000 | Parametric Equivalent |
| 1731110062 | Molex | 63 | WM16651-ND | $72.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $34.08600 | $340.86 |
| 25 | $31.94880 | $798.72 |
| 50 | $30.42280 | $1,521.14 |
| 100 | $28.96930 | $2,896.93 |
| 300 | $26.80867 | $8,042.60 |
| 500 | $25.85990 | $12,929.95 |
| 1,000 | $24.62635 | $24,626.35 |
| 2,500 | $23.08620 | $57,715.50 |

