
8349TFM-200ML | |
---|---|
DigiKey Part Number | 473-8349TFM-200ML-ND |
Manufacturer | |
Manufacturer Product Number | 8349TFM-200ML |
Description | EPOXY, 2 PART 200ML CAN |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 45 ml Cartridge |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 45 ml Cartridge | |
Usable Temperature Range | -85°F ~ 248°F (-65°C ~ 120°C) | |
Color | White | |
Thermal Conductivity | 0.9W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |