
4050-20L | |
---|---|
DigiKey Part Number | 473-4050-20L-ND |
Manufacturer | |
Manufacturer Product Number | 4050-20L |
Description | SAFETY WASH ELECTRONICS CLEANER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 20l |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 20l | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,883.13667 | $5,649.41 |