



402E | |
---|---|
DigiKey Part Number | 473-402E-ND |
Manufacturer | |
Manufacturer Product Number | 402E |
Description | ELECTRONIC DUSTER ECO-FRIENDLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Duster Electronics 158mm x 80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Duster | |
Chemical Component | - | |
Applications | Electronics | |
Size | 158mm x 80mm | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $577.15000 | $577.15 |
5 | $509.69200 | $2,548.46 |
10 | $485.61400 | $4,856.14 |
25 | $457.57400 | $11,439.35 |
50 | $438.90380 | $21,945.19 |
100 | $422.15840 | $42,215.84 |