
19-8475 | |
---|---|
DigiKey Part Number | 2266-19-8475-ND |
Manufacturer | |
Manufacturer Product Number | 19-8475 |
Description | AIR JET 12 OZ AEROSOL 12 PER BOX |
Customer Reference | |
Detailed Description | Duster General Purpose 12 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Duster | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 12 oz | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |