



AST0450204 | |
|---|---|
DigiKey Part Number | 1849-1365-ND |
Manufacturer | |
Manufacturer Product Number | AST0450204 |
Description | SPRING CLAMP TERMINAL BLOCK, 45 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 13 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 10 | $13.27400 | $132.74 |
| 25 | $11.57200 | $289.30 |
| 50 | $10.48360 | $524.18 |
| 100 | $9.56750 | $956.75 |
| 250 | $8.60068 | $2,150.17 |
| 500 | $8.03106 | $4,015.53 |
| 1,000 | $7.57819 | $7,578.19 |
| 5,000 | $6.86814 | $34,340.70 |



