1308458033-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 58
Unit Price: $305.51000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: $411.08000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 57
Unit Price: $337.74000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: $380.41000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $338.96400

Parametric Equivalent


L-com
In Stock: 2
Unit Price: $766.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $625.08000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $766.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $595.32000
Datasheet
Image for 1308458033-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308458033-E

DigiKey Part Number
1849-1308458033-E-ND
Manufacturer
Manufacturer Product Number
1308458033-E
Description
PATCH CORD CAT.6A AWG 26 8.0 M G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
26.25' (8.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM-6ASG025FCinch Connectivity Solutions58116-BM-6ASG025F-ND$305.51000Parametric Equivalent
C6ASPAT25GRStarTech.com55214-C6ASPAT25GR-ND$411.08000Parametric Equivalent
N262-025-GYEaton Tripp Lite5795-N262-025-GY-ND$337.74000Parametric Equivalent
NLGR-25F-CAT6A-PATCHStarTech.com75214-NLGR-25F-CAT6A-PATCH-ND$380.41000Parametric Equivalent
S6XPC8MIGPanduit Corp0298-S6XPC8MIG-ND$338.96400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$259.80000$259.80
Manufacturers Standard Package