Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-025-GY

DigiKey Part Number
95-N262-025-GY-ND
Manufacturer
Manufacturer Product Number
N262-025-GY
Description
CAT6A 10G-CERTIFIED SNAGLESS SHI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM-6ASG025FCinch Connectivity Solutions21116-BM-6ASG025F-ND$305.51000Parametric Equivalent
C6ASPAT25GRStarTech.com55214-C6ASPAT25GR-ND$411.08000Parametric Equivalent
NLGR-25F-CAT6A-PATCHStarTech.com75214-NLGR-25F-CAT6A-PATCH-ND$380.41000Parametric Equivalent
STP6X7.5MIGPanduit Corp1298-19532-ND$444.37000Parametric Equivalent
TRD626ASP-GRY-25FL-com25073-TRD626ASP-GRY-25F-ND$766.57000Parametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$337.74000$337.74
10$287.07800$2,870.78
25$269.11280$6,727.82
50$256.27560$12,813.78
100$244.05520$24,405.52
250$239.24564$59,811.41
Manufacturers Standard Package