1308453066-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: $144.04000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: $176.02000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 93
Unit Price: $134.26000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 22
Unit Price: $173.88000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: $249.03000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $303.23400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $301.56500
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $359.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $438.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $356.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $356.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: $682.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $371.28000
Datasheet
Image for 1308453066-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308453066-E

DigiKey Part Number
1849-1308453066-E-ND
Manufacturer
Manufacturer Product Number
1308453066-E
Description
PATCH CORD CAT.6A AWG 26 3.0 M R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1166030030Weidmüller11166030030-ND$144.04000Parametric Equivalent
1697677Phoenix Contact2277-1697677-ND$176.02000Parametric Equivalent
MP-6ARJ45SNNR-010Amphenol Cables on Demand93MP-6ARJ45SNNR-010-ND$134.26000Parametric Equivalent
NLRD-10F-CAT6A-PATCHStarTech.com225214-NLRD-10F-CAT6A-PATCH-ND$173.88000Parametric Equivalent
STP6X3MRDF2Panduit Corp2298-19383-ND$249.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$119.38400$1,193.84
Manufacturers Standard Package