TRD695ASZX-RED-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $359.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $438.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $356.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $356.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: $682.55000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: $144.04000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $119.38400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: $176.02000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $385.10000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 91
Unit Price: $134.26000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: $173.88000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: $249.03000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $303.23400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $301.56500
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZX-RED-3M

DigiKey Part Number
5073-TRD695ASZX-RED-3M-ND
Manufacturer
Manufacturer Product Number
TRD695ASZX-RED-3M
Description
TRD695ASZX-RED-3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASR-RED-10FL-com35073-TRD626ASR-RED-10F-ND$359.94000Parametric Equivalent
TRD626ASZ-RED-10FL-com35073-TRD626ASZ-RED-10F-ND$438.12000Parametric Equivalent
TRD695ASR-RED-3ML-com05073-TRD695ASR-RED-3M-ND$356.48000Parametric Equivalent
TRD695ASX-RED-3ML-com05073-TRD695ASX-RED-3M-ND$356.48000Parametric Equivalent
TRD695ASZRED-10L-com205073-TRD695ASZRED-10-ND$682.55000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$371.28000$371.28
Manufacturers Standard Package