
110296412003 | |
|---|---|
DigiKey Part Number | 1849-110296412003-ND |
Manufacturer | |
Manufacturer Product Number | 110296412003 |
Description | EWEK-E10, 230 V AC / 24 V AC/DC, |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 10 Sec Delay 6A @ 250VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 6A @ 250VAC/DC | |
Voltage - Supply | 230VAC, 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |

