UFTC-6CNB02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFTC-6CNB02

DigiKey Part Number
5358-UFTC-6CNB02-ND
Manufacturer
Manufacturer Product Number
UFTC-6CNB02
Description
ULTRAFINE SOLDERING CARTRIDGE,CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For MX-500, MX-5200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
0.008" (0.20mm)
Length
0.217" (5.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
675°F (357°C)
For Use With/Related Products
MX-500, MX-5200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$407.19000$407.19
5$369.49800$1,847.49
10$354.37300$3,543.73
25$335.32080$8,383.02
50$335.31440$16,765.72
Manufacturers Standard Package