
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.197" (5.00mm) | |
Diameter | 0.024" (0.60mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $386.49000 | $386.49 |
5 | $350.75800 | $1,753.79 |