
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | 0.020" (0.50mm) | |
Width | 0.787" (20.00mm) | |
Length | 0.359" (9.12mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 878°F (470°C) | |
For Use With/Related Products | CV-5200, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,237.97000 | $1,237.97 |


