GT6-CN0005A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT6-CN0005A

DigiKey Part Number
5358-GT6-CN0005A-ND
Manufacturer
Manufacturer Product Number
GT6-CN0005A
Description
CONICAL TIP (GT6), SHARP, ( X L)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.020" (0.51mm)
Length
0.551" (14.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
For Use With/Related Products
GT120, GT-HC-T6, GT-HP-T6C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$125.04000$125.04
5$113.45400$567.27
10$108.81100$1,088.11
25$102.96240$2,574.06
50$98.74620$4,937.31
100$94.70340$9,470.34
500$85.94142$42,970.71
Manufacturers Standard Package