
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.236" (6.00mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.04000 | $125.04 |
5 | $113.45400 | $567.27 |
10 | $108.81100 | $1,088.11 |
25 | $102.96240 | $2,574.06 |
50 | $98.74620 | $4,937.31 |
100 | $94.70340 | $9,470.34 |
500 | $85.94142 | $42,970.71 |