
TRM15 | |
---|---|
DigiKey Part Number | 2378-TRM15-ND |
Manufacturer | |
Manufacturer Product Number | TRM15 |
Description | 250V 15A 1 1/2X13/32 MID TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.83000 | $111.83 |
5 | $92.75200 | $463.76 |
10 | $85.58300 | $855.83 |
50 | $70.94640 | $3,547.32 |
100 | $65.40640 | $6,540.64 |
250 | $58.69980 | $14,674.95 |
500 | $54.05170 | $27,025.85 |
1,000 | $50.07495 | $50,074.95 |