
ATM12 | |
---|---|
DigiKey Part Number | 2378-ATM12-ND |
Manufacturer | |
Manufacturer Product Number | ATM12 |
Description | FUSE,MIDGET,FAST ACTING,PC MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.71000 | $287.71 |
5 | $238.67800 | $1,193.39 |
10 | $220.18600 | $2,201.86 |
50 | $182.37940 | $9,118.97 |
100 | $168.04880 | $16,804.88 |
250 | $150.68400 | $37,671.00 |
500 | $141.53498 | $70,767.49 |