
OT200 | |
---|---|
DigiKey Part Number | 2378-OT200-ND |
Manufacturer | |
Manufacturer Product Number | OT200 |
Description | FUSE,CLASS K5,GENERAL PURPOSE,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.575" Dia x 7.126" L (40.00mm x 181.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $577.15000 | $577.15 |
5 | $478.73400 | $2,393.67 |
10 | $441.54700 | $4,415.47 |
50 | $365.44040 | $18,272.02 |
100 | $336.56480 | $33,656.48 |
250 | $304.24220 | $76,060.55 |