
OT2 | |
---|---|
DigiKey Part Number | 2378-OT2-ND |
Manufacturer | |
Manufacturer Product Number | OT2 |
Description | FUSE,CLASS K5,GENERAL PURPOSE,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.22000 | $63.22 |
5 | $52.42000 | $262.10 |
10 | $48.37100 | $483.71 |
50 | $40.11400 | $2,005.70 |
100 | $36.99220 | $3,699.22 |
250 | $33.21348 | $8,303.37 |
500 | $30.59632 | $15,298.16 |
1,000 | $28.16808 | $28,168.08 |