New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT1

DigiKey Part Number
2378-MRT1-ND
Manufacturer
Manufacturer Product Number
MRT1
Description
250V 1A TD MICRO FUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1A 250 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
1A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, cURus, MITI, SEMCO, UR, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50A
Package / Case
Radial, Can, Vertical
Size / Dimension
0.329" Dia x 0.303" L (8.35mm x 7.70mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$83.90000$419.50
Manufacturers Standard Package