
GGX2-1/2 | |
---|---|
DigiKey Part Number | 2378-GGX2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | GGX2-1/2 |
Description | 125V 2-1/2A 1/4X1 FUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.000" L (6.40mm x 25.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $16.87800 | $84.39 |