
OT60 | |
|---|---|
DigiKey Part Number | 2378-OT60-ND |
Manufacturer | |
Manufacturer Product Number | OT60 |
Description | FUSE,CLASS K5,GENERAL PURPOSE,50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 2.992" L (21.00mm x 76.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.00000 | $74.00 |
| 5 | $61.36800 | $306.84 |
| 10 | $56.62800 | $566.28 |
| 50 | $46.95540 | $2,347.77 |
| 100 | $43.29630 | $4,329.63 |
| 250 | $38.86972 | $9,717.43 |
| 500 | $35.80260 | $17,901.30 |
| 1,000 | $32.95659 | $32,956.59 |

