
FEB-11-11 | |
---|---|
DigiKey Part Number | 2378-FEB-11-11-ND |
Manufacturer | |
Manufacturer Product Number | FEB-11-11 |
Description | MIDGET FH INLINE 1P 11-11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.97000 | $398.97 |
5 | $330.95200 | $1,654.76 |
10 | $305.27700 | $3,052.77 |
50 | $252.77240 | $12,638.62 |
100 | $232.86150 | $23,286.15 |
250 | $208.72592 | $52,181.48 |