
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Nylon | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Conductive Handle, Dissipative Head | |
Handle Length | 5.20" (132.1mm) | |
Quantity | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.57000 | $195.57 |
10 | $174.82500 | $1,748.25 |
25 | $168.50360 | $4,212.59 |
50 | $164.27360 | $8,213.68 |
100 | $160.45220 | $16,045.22 |
250 | $155.94456 | $38,986.14 |
500 | $152.89346 | $76,446.73 |