
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Brush, Single Head | |
Tip Material | Hair, Hog, Yarn | |
Handle Material | Polypropylene | |
Features | Conductive Handle | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.86000 | $126.86 |

