
35576 | |
|---|---|
DigiKey Part Number | 154-35576-ND |
Manufacturer | |
Manufacturer Product Number | 35576 |
Description | PURE-TOUCH, SS, SQUARE, GLASS CL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 4oz | |
Color | Clear | |
Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.68000 | $329.68 |

