
34451 | |
|---|---|
DigiKey Part Number | 34451-ND |
Manufacturer | |
Manufacturer Product Number | 34451 |
Description | ESD SHP TRVLR BL 10X12" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Storing Required Documents in ESD Area | |
Specifications | 10" x 12", 10 Pieces, Blue Backing, Clear Sheets, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $618.58000 | $618.58 |
| 10 | $566.83600 | $5,668.36 |
| 25 | $550.64960 | $13,766.24 |
| 50 | $539.69620 | $26,984.81 |
| 100 | $529.71920 | $52,971.92 |



