1317-SA-STD-CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1317-SA-STD-CH

DigiKey Part Number
154-1317-SA-STD-CH-ND
Manufacturer
Manufacturer Product Number
1317-SA-STD-CH
Description
PRECISION SS TWEEZER, W/ REPLACE
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.72" (119.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.