
MXC6655XA | |
|---|---|
DigiKey Part Number | 1267-MXC6655XATR-ND - Tape & Reel (TR) 1267-MXC6655XACT-ND - Cut Tape (CT) 1267-MXC6655XADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXC6655XA |
Description | DIGITAL THREE-AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 50Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MXC6655XA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 50Hz | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 5 | $8.11000 | $40.55 |
| 10 | $7.71000 | $77.10 |
| 25 | $7.23160 | $180.79 |
| 50 | $6.90200 | $345.10 |
| 100 | $6.60020 | $660.02 |
| 500 | $5.99600 | $2,998.00 |
| 1,000 | $5.77124 | $5,771.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.45276 | $16,358.28 |
| 6,000 | $5.27322 | $31,639.32 |
| 9,000 | $5.17518 | $46,576.62 |
| 15,000 | $5.05851 | $75,877.65 |











