6-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC4005XC

DigiKey Part Number
1267-1075-2-ND - Tape & Reel (TR)
1267-1075-1-ND - Cut Tape (CT)
1267-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXC4005XC
Description
THREE AXIS ACCELEROMETER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 10Hz 6-WLP (1.18x1.7)
Datasheet
 Datasheet
EDA/CAD Models
MXC4005XC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g)
-
Bandwidth
10Hz
Output Type
I2C
Voltage - Supply
1.62V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TFBGA, WLBGA
Supplier Device Package
6-WLP (1.18x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.08000$8.08
5$7.09800$35.49
10$6.73100$67.31
25$6.30480$157.62
50$6.01440$300.72
100$5.74850$574.85
500$5.21378$2,606.89
1,000$5.01495$5,014.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.73318$14,199.54
6,000$4.57439$27,446.34
9,000$4.48766$40,388.94
15,000$4.38444$65,766.60
Manufacturers Standard Package