MMC5603NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC5603NJ

DigiKey Part Number
1267-MMC5603NJTR-ND - Tape & Reel (TR)
1267-MMC5603NJCT-ND - Cut Tape (CT)
1267-MMC5603NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC5603NJ
Description
3-AXIS AMR MAGNETIC SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 4-WLP (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
MMC5603NJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C, I3C
Sensing Range
±3mT
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
20 b
Bandwidth
1kHz
Operating Temperature
-40°C ~ 85°C
Features
Temperature Compensated
Supplier Device Package
4-WLP (0.82x0.82)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.47000$5.47
5$4.76400$23.82
10$4.51200$45.12
25$4.21320$105.33
50$4.00900$200.45
100$3.82310$382.31
500$3.45088$1,725.44
1,000$3.31243$3,312.43
5,000$3.03406$15,170.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.93046$29,304.60
20,000$2.83545$56,709.00
Manufacturers Standard Package