MC3479
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3479

DigiKey Part Number
3502-MC3479TR-ND - Tape & Reel (TR)
3502-MC3479CT-ND - Cut Tape (CT)
3502-MC3479DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3479
Description
3-AXIS ACCELEROMETER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 0.25Hz ~ 500Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC3479 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 12g, 16g
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.25Hz ~ 500Hz
Output Type
I2C
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
5$7.94600$39.73
10$7.54700$75.47
25$7.07840$176.96
50$6.75520$337.76
100$6.45910$645.91
500$5.86628$2,933.14
1,000$5.64576$5,645.76
5,000$5.20209$26,010.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$5.03685$50,368.50
Manufacturers Standard Package