MC3416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3416

DigiKey Part Number
3502-MC3416TR-ND - Tape & Reel (TR)
3502-MC3416CT-ND - Cut Tape (CT)
3502-MC3416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3416
Description
3-AXIS ACCELEROMETER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 64Hz ~ 512Hz 12-LGA (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 12g, 16g
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Sensitivity (mV/g)
-
Bandwidth
64Hz ~ 512Hz
Output Type
I2C
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
5$7.75000$38.75
10$7.35900$73.59
25$6.89240$172.31
50$6.57740$328.87
100$6.28940$628.94
500$5.71030$2,855.15
1,000$5.49499$5,494.99
5,000$5.06161$25,308.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.90024$49,002.40
Manufacturers Standard Package