
US2884LSE-AAA-000-RE | |
---|---|
DigiKey Part Number | US2884LSE-AAA-000-RETR-ND - Tape & Reel (TR) US2884LSE-AAA-000-RECT-ND - Cut Tape (CT) US2884LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2884LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
5 | $4.15000 | $20.75 |
10 | $3.92900 | $39.29 |
25 | $3.66640 | $91.66 |
50 | $3.48660 | $174.33 |
100 | $3.32230 | $332.23 |
500 | $2.99328 | $1,496.64 |
1,000 | $2.87116 | $2,871.16 |
5,000 | $2.62561 | $13,128.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.53422 | $25,342.20 |
20,000 | $2.45041 | $49,008.20 |
30,000 | $2.40465 | $72,139.50 |