
MLX92251LSE-AAA-001-RE | |
---|---|
DigiKey Part Number | 413-MLX92251LSE-AAA-001-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92251LSE-AAA-001-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.59655 | $25,965.50 |