
MLX92211LUA-AEA-400-SP | |
---|---|
DigiKey Part Number | 413-MLX92211LUA-AEA-400-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92211LUA-AEA-400-SP |
Description | 3-WIRE LATCH BOP/BRP: +-3MT TC = |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
Bulk: | 80 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.75150 | $275.15 |